


Z9-PE | |
|---|---|
DigiKey Part Number | 2108-Z9-PE-ND |
Manufacturer | |
Manufacturer Product Number | Z9-PE |
Description | ZUMLINK Z9-PE, 900 MHZ, ENCLOSED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GFSK, 8-ary FSK Gateway Ethernet, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GFSK, 8-ary FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | Transceiver, Gateway | |
Interface | Ethernet, Serial | |
Sensitivity | -108dBm | |
Power - Output | 1W | |
Data Rate (Max) | 4Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 6V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 423,39000 Kč | 27 423,39 Kč |
| Unit Price without VAT: | 27 423,39000 Kč |
|---|---|
| Unit Price with VAT: | 33 182,30190 Kč |














