
SSRNC-405E | |
|---|---|
DigiKey Part Number | 5785-SSRNC-405E-ND |
Manufacturer | |
Manufacturer Product Number | SSRNC-405E |
Description | Solid State Relay- load voltage |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VAC/DC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,34000 Kč | 684,34 Kč |
| Unit Price without VAT: | 684,34000 Kč |
|---|---|
| Unit Price with VAT: | 828,05140 Kč |







