32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK122EIVM0.032768-T3

DigiKey Part Number
631-FK122EIVM0.032768-T3CT-ND - Cut Tape (CT)
631-FK122EIVM0.032768-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FK122EIVM0.032768-T3
Description
CRYSTAL 32.768KHZ 7PF SMT
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2.05x1.2)
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1027,36000 Kč273,60 Kč
2525,86960 Kč646,74 Kč
5024,80280 Kč1 240,14 Kč
10023,77390 Kč2 377,39 Kč
25022,48380 Kč5 620,95 Kč
50021,55402 Kč10 777,01 Kč
1 00020,66308 Kč20 663,08 Kč
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč