
FC5BQCCMM12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BQCCMM12.0-T1TR-ND - Tape & Reel (TR) 631-FC5BQCCMM12.0-T1CT-ND - Cut Tape (CT) 631-FC5BQCCMM12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMM12.0-T1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 17,11760 Kč | 427,94 Kč |
| 50 | 16,41200 Kč | 820,60 Kč |
| 100 | 15,73170 Kč | 1 573,17 Kč |
| 250 | 14,87668 Kč | 3 719,17 Kč |
| 500 | 14,26100 Kč | 7 130,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,67138 Kč | 13 671,38 Kč |
| 2 000 | 13,10643 Kč | 26 212,86 Kč |
| 3 000 | 12,78687 Kč | 38 360,61 Kč |
| 5 000 | 12,39562 Kč | 61 978,10 Kč |
| 7 000 | 12,14461 Kč | 85 012,27 Kč |
| 10 000 | 11,88415 Kč | 118 841,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











