


FC4STCBMF3.6864 | |
|---|---|
DigiKey Part Number | 631-FC4STCBMF3.6864-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBMF3.6864 |
Description | CRYSTAL 3.6864MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.142" (3.60mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-4XDN | ECS Inc. | 133 | X1111-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,36480 Kč | 259,12 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 200 | 9,12995 Kč | 1 825,99 Kč |
| 400 | 8,75198 Kč | 3 500,79 Kč |
| 600 | 8,53848 Kč | 5 123,09 Kč |
| 1 000 | 8,27678 Kč | 8 276,78 Kč |
| 2 600 | 7,80859 Kč | 20 302,33 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











