3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-4XDN

DigiKey Part Number
X1111-ND
Manufacturer
Manufacturer Product Number
ECS-36-20-4XDN
Description
CRYSTAL 3.6864MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-4XDN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
3.6864 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-36-20-4DNECS Inc.944X185-ND17,22000 KčParametric Equivalent
FC4STCBMF3.6864Fox Electronics3 097631-FC4STCBMF3.6864-ND12,60000 KčSimilar
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,89300 Kč128,93 Kč
2512,18720 Kč304,68 Kč
5011,68320 Kč584,16 Kč
20010,73525 Kč2 147,05 Kč
40010,29113 Kč4 116,45 Kč
60010,04020 Kč6 024,12 Kč
1 0009,73215 Kč9 732,15 Kč
2 6009,18194 Kč23 873,04 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč