8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMM8.0-T1

DigiKey Part Number
631-FC4SDCBMM8.0-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBMM8.0-T1CT-ND - Cut Tape (CT)
631-FC4SDCBMM8.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMM8.0-T1
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMM8.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,30500 Kč43,05 Kč
254,06520 Kč101,63 Kč
503,90140 Kč195,07 Kč
1003,73970 Kč373,97 Kč
2503,53608 Kč884,02 Kč
5003,38992 Kč1 694,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,24965 Kč3 249,65 Kč
2 0003,11516 Kč6 230,32 Kč
3 0003,03911 Kč9 117,33 Kč
5 0002,94594 Kč14 729,70 Kč
7 0002,88612 Kč20 202,84 Kč
10 0002,82406 Kč28 240,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč