FC1BSEEEM27.12-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 345
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 7,89350 Kč

Parametric Equivalent


Raltron Electronics
In Stock: 1 714
Unit Price: 9,66000 Kč
Datasheet
27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1BSEEEM27.12-T1

DigiKey Part Number
631-FC1BSEEEM27.12-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC1BSEEEM27.12-T1
Description
CRYSTAL 27.12MHZ 10PF SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,78732 Kč7 787,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,78732 Kč
Unit Price with VAT:9,42266 Kč