27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830072543

DigiKey Part Number
732-830072543TR-ND - Tape & Reel (TR)
732-830072543CT-ND - Cut Tape (CT)
732-830072543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830072543
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830072543 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,58300 Kč105,83 Kč
5010,11680 Kč505,84 Kč
1009,65700 Kč965,70 Kč
5008,96740 Kč4 483,70 Kč
1 0008,28875 Kč8 288,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,25691 Kč21 770,73 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč