



NMP650 | |
|---|---|
DigiKey Part Number | 1866-NMP650-ND |
Manufacturer | |
Manufacturer Product Number | NMP650 |
Description | NMP POWER SUPPLY 65 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 650 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Power (Watts) | 650 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Features | 5V, 1.5A Auxilary Output | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Size / Dimension | 9.84" L x 3.50" W (250.0mm x 89.0mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 400 µA | |
Cooling Type | Fan - Standard Airflow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 860,83000 Kč | 2 860,83 Kč |
| Unit Price without VAT: | 2 860,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 461,60430 Kč |










