
CP30720SM3 | |
|---|---|
DigiKey Part Number | 4654-CP30720SM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30720SM3 |
Description | DUALSLIM METAL CAT5E SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange (2 Hole) |
Manufacturer CLIFF Electronic Components Ltd | Mounting Feature Flange |
Series | Ratings Cat5e |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,23600 Kč | 1 602,36 Kč |
| 25 | 150,19440 Kč | 3 754,86 Kč |
| 50 | 143,02580 Kč | 7 151,29 Kč |
| 100 | 136,19720 Kč | 13 619,72 Kč |
| 250 | 127,67456 Kč | 31 918,64 Kč |
| 500 | 121,58472 Kč | 60 792,36 Kč |
| 1 000 | 115,78801 Kč | 115 788,01 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


