Parametric Equivalent

| CFM25S150-E | |
|---|---|
| DigiKey Part Number | 2034-3571-ND | 
| Manufacturer | |
| Manufacturer Product Number | CFM25S150-E | 
| Description | AC/DC CONVERTER 15V 25W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.67A 90 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cincon Electronics Co. LTD | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.67A | |
| Power (Watts) | 25 W | |
| Applications | Household Appliances, ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Efficiency | 85% | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
| Approval Agency | CE, cURus, FCC, Nemko | |
| Standard Number | 60335-1; 60950-1; 62368-1 | |
| Line Regulation | ±1% | |
| Load Regulation | ±1% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 434,43000 Kč | 434,43 Kč | 
| 5 | 421,32200 Kč | 2 106,61 Kč | 
| 10 | 408,83800 Kč | 4 088,38 Kč | 
| 25 | 396,56240 Kč | 9 914,06 Kč | 
| 50 | 347,35620 Kč | 17 367,81 Kč | 
| 100 | 340,13860 Kč | 34 013,86 Kč | 
| 250 | 330,82788 Kč | 82 706,97 Kč | 
| 500 | 323,95442 Kč | 161 977,21 Kč | 
| Unit Price without VAT: | 434,43000 Kč | 
|---|---|
| Unit Price with VAT: | 525,66030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic