
FM140-NS-H | |
|---|---|
DigiKey Part Number | 4491-FM140-NS-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM140-NS-H |
Description | DIODE SCHOTTKY 40V 1A SOD323S |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 38pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323S | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,47780 Kč | 123,89 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 500 | 0,96590 Kč | 482,95 Kč |
| 1 000 | 0,88192 Kč | 881,92 Kč |
| 3 000 | 0,79792 Kč | 2 393,76 Kč |
| Unit Price without VAT: | 3,21300 Kč |
|---|---|
| Unit Price with VAT: | 3,88773 Kč |


