O204B-CY-YS5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O204B-CY-YS5

DigiKey Part Number
2632-O204B-CY-YS5-ND
Manufacturer
Manufacturer Product Number
O204B-CY-YS5
Description
OLED MODULE 80DIG 20 X 4 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED LED - Yellow 4/8-Bit, I2C, Parallel 92.00mm x 31.50mm x 5.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
4.77mm H x 2.97mm W
Outline L x W x H
92.00mm x 31.50mm x 5.00mm
Viewing Area
72.50mm L x 22.90mm W
Backlight
LED - Yellow
Voltage - Supply
2.4V ~ 5.5V
Dot Size
0.57mm W x 0.57mm H
Interface
4/8-Bit, I2C, Parallel
Controller Type
US2066
Operating Temperature
-40°C ~ 85°C
Text Color
Yellow
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Focus LCDs
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 895,55000 Kč1 895,55 Kč
101 808,61600 Kč18 086,16 Kč
251 695,99840 Kč42 399,96 Kč
501 576,22400 Kč78 811,20 Kč
1001 462,97500 Kč146 297,50 Kč
Unit Price without VAT:1 895,55000 Kč
Unit Price with VAT:2 293,61550 Kč