New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive Green FSTN - Film Super-Twisted Nematic Parallel, Serial 5.34" (135.52mm) 240 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G24064B-KG-DW63

DigiKey Part Number
2632-G24064B-KG-DW63-ND
Manufacturer
Manufacturer Product Number
G24064B-KG-DW63
Description
240X64 FSTN GREEN GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Green FSTN - Film Super-Twisted Nematic Parallel, Serial 5.34" (135.52mm) 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
5.34" (135.52mm)
Viewing Area
130.20mm W x 37.60mm H
Backlight
LED - Green
Dot Pixels
240 x 64
Interface
Parallel, Serial
Controller Type
NT7534*2
Graphics Color
Green
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 845,93000 Kč1 845,93 Kč
101 780,54600 Kč17 805,46 Kč
251 688,90280 Kč42 222,57 Kč
501 630,13780 Kč81 506,89 Kč
1001 571,07040 Kč157 107,04 Kč
Unit Price without VAT:1 845,93000 Kč
Unit Price with VAT:2 233,57530 Kč