
G24064B-FTW-DW63 | |
|---|---|
DigiKey Part Number | 2632-G24064B-FTW-DW63-ND |
Manufacturer | |
Manufacturer Product Number | G24064B-FTW-DW63 |
Description | 240X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, Serial 5.2" (132.08mm) 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.2" (132.08mm) | |
Viewing Area | 130.20mm W x 37.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, Serial | |
Controller Type | NT7534 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.50mm W x 0.50mm H | |
Dot Pitch | 0.53mm W x 0.53mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 359,83000 Kč | 1 359,83 Kč |
| 10 | 1 311,11500 Kč | 13 111,15 Kč |
| 25 | 1 244,55160 Kč | 31 113,79 Kč |
| 50 | 1 200,03580 Kč | 60 001,79 Kč |
| 100 | 1 155,51990 Kč | 115 551,99 Kč |
| Unit Price without VAT: | 1 359,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 645,39430 Kč |


