
G160BLGFGSW6WTC3XAM | |
|---|---|
DigiKey Part Number | 2632-G160BLGFGSW6WTC3XAM-ND |
Manufacturer | |
Manufacturer Product Number | G160BLGFGSW6WTC3XAM |
Description | 160X100 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic I2C 2.25" (57.3mm) 160 x 100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.25" (57.3mm) | |
Viewing Area | 46.20mm W x 33.90mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 100 | |
Interface | I2C | |
Controller Type | ST7528i | |
Graphics Color | White | |
Background Color | Gray | |
Dot Size | 0.23mm W x 0.23mm H | |
Dot Pitch | 0.25mm W x 0.25mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,44000 Kč | 686,44 Kč |
| 10 | 661,81200 Kč | 6 618,12 Kč |
| 25 | 627,92160 Kč | 15 698,04 Kč |
| 50 | 605,60860 Kč | 30 280,43 Kč |
| 100 | 583,29550 Kč | 58 329,55 Kč |
| Unit Price without VAT: | 686,44000 Kč |
|---|---|
| Unit Price with VAT: | 830,59240 Kč |


