
E70RA-FW1700-N | |
|---|---|
DigiKey Part Number | 2632-E70RA-FW1700-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RA-FW1700-N |
Description | 7.0" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.41mm W x 87.12mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | MIPI | |
Controller Type | EK73217BCGA + EK79007AD2 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,96000 Kč | 1 938,96 Kč |
| 10 | 1 884,78000 Kč | 18 847,80 Kč |
| 25 | 1 791,75920 Kč | 44 793,98 Kč |
| 50 | 1 729,60520 Kč | 86 480,26 Kč |
| 100 | 1 686,97930 Kč | 168 697,93 Kč |
| Unit Price without VAT: | 1 938,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 346,14160 Kč |


