
E70GA-I-MW1000-N | |
|---|---|
DigiKey Part Number | 2632-E70GA-I-MW1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E70GA-I-MW1000-N |
Description | 7.0" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | MIPI | |
Controller Type | EK79007AD3, EK73217BCGA | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 408,55000 Kč | 1 408,55 Kč |
| 10 | 1 326,27600 Kč | 13 262,76 Kč |
| 25 | 1 278,04760 Kč | 31 951,19 Kč |
| 50 | 1 244,43380 Kč | 62 221,69 Kč |
| 100 | 1 236,03050 Kč | 123 603,05 Kč |
| Unit Price without VAT: | 1 408,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 704,34550 Kč |





