E50RD-I-MW500-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RD-I-MW500-N

DigiKey Part Number
2632-E50RD-I-MW500-N-ND
Manufacturer
Manufacturer Product Number
E50RD-I-MW500-N
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5" (127.00mm) 720 x 1280
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
5" (127.00mm)
Viewing Area
63.26mm W x 111.90mm H
Backlight
LED - White
Dot Pixels
720 x 1280
Interface
MIPI
Controller Type
ILI9881C
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 626,74000 Kč1 626,74 Kč
101 581,27600 Kč15 812,76 Kč
251 503,18040 Kč37 579,51 Kč
501 450,97660 Kč72 548,83 Kč
1001 415,40200 Kč141 540,20 Kč
Unit Price without VAT:1 626,74000 Kč
Unit Price with VAT:1 968,35540 Kč