
E50RA-I-MW550-N | |
|---|---|
DigiKey Part Number | 2632-E50RA-I-MW550-N-ND |
Manufacturer | |
Manufacturer Product Number | E50RA-I-MW550-N |
Description | 5" IPS MIPI DSI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5" (127.00mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 61.63mm W x 111.70mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | MIPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,69000 Kč | 1 394,69 Kč |
| 10 | 1 313,63500 Kč | 13 136,35 Kč |
| 25 | 1 265,75960 Kč | 31 643,99 Kč |
| 50 | 1 232,16260 Kč | 61 608,13 Kč |
| 100 | 1 223,97340 Kč | 122 397,34 Kč |
| Unit Price without VAT: | 1 394,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,57490 Kč |


