
E45RG64885LW2M350-N | |
|---|---|
DigiKey Part Number | 2632-E45RG64885LW2M350-N-ND |
Manufacturer | |
Manufacturer Product Number | E45RG64885LW2M350-N |
Description | GRAPHIC DISPLAY TFT RGB 4.5" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4.5" (114.30mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 55.44mm W x 98.64mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ILI9806 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 667,58000 Kč | 1 667,58 Kč |
| 10 | 1 621,06100 Kč | 16 210,61 Kč |
| 25 | 1 540,86000 Kč | 38 521,50 Kč |
| 50 | 1 487,60360 Kč | 74 380,18 Kč |
| 100 | 1 450,76600 Kč | 145 076,60 Kč |
| Unit Price without VAT: | 1 667,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 017,77180 Kč |


