
E45RA-RW245-R | |
|---|---|
DigiKey Part Number | 2632-E45RA-RW245-R-ND |
Manufacturer | |
Manufacturer Product Number | E45RA-RW245-R |
Description | GRAPHIC DISPLAY TFT RGB 4.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), SPI 4.5" (114.30mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 55.44mm W x 98.64mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | 24-Bit (RGB), SPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,14000 Kč | 1 410,14 Kč |
| 10 | 1 328,04500 Kč | 13 280,45 Kč |
| 25 | 1 279,84000 Kč | 31 996,00 Kč |
| 50 | 1 245,94960 Kč | 62 297,48 Kč |
| 100 | 1 237,52950 Kč | 123 752,95 Kč |
| Unit Price without VAT: | 1 410,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,26940 Kč |


