
E43RB1-I-MW450-N | |
|---|---|
DigiKey Part Number | 2632-E43RB1-I-MW450-N-ND |
Manufacturer | |
Manufacturer Product Number | E43RB1-I-MW450-N |
Description | 4.3" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 56.16mm W x 93.60mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 800 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type ILI9806E |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,18000 Kč | 1 384,18 Kč |
| 10 | 1 303,67700 Kč | 13 036,77 Kč |
| 25 | 1 256,12680 Kč | 31 403,17 Kč |
| 50 | 1 222,96660 Kč | 61 148,33 Kč |
| 100 | 1 214,62430 Kč | 121 462,43 Kč |
| Unit Price without VAT: | 1 384,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,85780 Kč |



