New at DigiKey
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.20mm) 480 x 800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E43GB-I-MW1000-N

DigiKey Part Number
2632-E43GB-I-MW1000-N-ND
Manufacturer
Manufacturer Product Number
E43GB-I-MW1000-N
Description
4.3" TFT MIPI SUNLIGHT READABLE
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.20mm) 480 x 800
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diagonal Screen Size
4.3" (109.20mm)
Manufacturer
Focus LCDs
Viewing Area
56.16mm W x 93.60mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
480 x 800
Part Status
Active
Interface
MIPI
Display Type
TFT - Color
Controller Type
ILI9806E
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1906,59000 Kč906,59 Kč
10890,15400 Kč8 901,54 Kč
25881,08640 Kč22 027,16 Kč
50865,11960 Kč43 255,98 Kč
100854,59580 Kč85 459,58 Kč
Unit Price without VAT:906,59000 Kč
Unit Price with VAT:1 096,97390 Kč