
E28RA-FW580-C | |
|---|---|
DigiKey Part Number | 2632-E28RA-FW580-C-ND |
Manufacturer | |
Manufacturer Product Number | E28RA-FW580-C |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.80mm W x 58.56mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,44000 Kč | 1 500,44 Kč |
| 10 | 1 458,34400 Kč | 14 583,44 Kč |
| 25 | 1 386,35320 Kč | 34 658,83 Kč |
| 50 | 1 338,35900 Kč | 66 917,95 Kč |
| 100 | 1 305,31050 Kč | 130 531,05 Kč |
| Unit Price without VAT: | 1 500,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,53240 Kč |



