
E144GC-CW230-N | |
|---|---|
DigiKey Part Number | 2632-E144GC-CW230-N-ND |
Manufacturer | |
Manufacturer Product Number | E144GC-CW230-N |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 1.44" (36.57mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 29.24mm W x 27.70mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | MCU | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,12000 Kč | 299,12 Kč |
| 10 | 287,24600 Kč | 2 872,46 Kč |
| 25 | 271,83160 Kč | 6 795,79 Kč |
| 50 | 256,20900 Kč | 12 810,45 Kč |
| 100 | 239,96160 Kč | 23 996,16 Kč |
| Unit Price without VAT: | 299,12000 Kč |
|---|---|
| Unit Price with VAT: | 361,93520 Kč |




