E101RGD1280LBAM350-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E101RGD1280LBAM350-C

DigiKey Part Number
2632-E101RGD1280LBAM350-C-ND
Manufacturer
Manufacturer Product Number
E101RGD1280LBAM350-C
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Digital 10.1" (256.54mm) 1280 x 800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
218.60mm W x 137.20mm H
Backlight
LED - White
Dot Pixels
1280 x 800
Interface
Digital
Controller Type
FT5826QSL
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 428,55000 Kč7 428,55 Kč
107 067,11700 Kč70 671,17 Kč
256 778,10000 Kč169 452,50 Kč
506 232,06300 Kč311 603,15 Kč
1005 621,82350 Kč562 182,35 Kč
Unit Price without VAT:7 428,55000 Kč
Unit Price with VAT:8 988,54550 Kč