


DLC-T10.1CDH#1-OT | |
|---|---|
DigiKey Part Number | 3190-DLC-T10.1CDH#1-OT-ND |
Manufacturer | |
Manufacturer Product Number | DLC-T10.1CDH#1-OT |
Description | 10.1 INCH IPS HDMI DISPLAY WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) HDMI 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,20000 Kč | 4 069,20 Kč |
| 10 | 3 544,04200 Kč | 35 440,42 Kč |
| Unit Price without VAT: | 4 069,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,73200 Kč |


