
C162ALBFGSW6WN55PAB | |
|---|---|
DigiKey Part Number | 2632-C162ALBFGSW6WN55PAB-ND |
Manufacturer | |
Manufacturer Product Number | C162ALBFGSW6WN55PAB |
Description | 16X2 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,89000 Kč | 275,89 Kč |
| 10 | 267,56500 Kč | 2 675,65 Kč |
| 25 | 259,03480 Kč | 6 475,87 Kč |
| 50 | 250,71240 Kč | 12 535,62 Kč |
| 100 | 242,38990 Kč | 24 238,99 Kč |
| 250 | 232,40304 Kč | 58 100,76 Kč |
| 500 | 213,26150 Kč | 106 630,75 Kč |
| 1 000 | 205,97940 Kč | 205 979,40 Kč |
| Unit Price without VAT: | 275,89000 Kč |
|---|---|
| Unit Price with VAT: | 333,82690 Kč |


