
O204A-CW-SW3 | |
|---|---|
DigiKey Part Number | 2632-O204A-CW-SW3-ND |
Manufacturer | |
Manufacturer Product Number | O204A-CW-SW3 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 98.00mm x 60.00mm x 9.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.77mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 9.70mm | |
Viewing Area | 72.42mm L x 22.82mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.4V ~ 3.6V | |
Dot Size | 0.58mm W x 0.60mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0066 | |
Operating Temperature | -40°C ~ 70°C | |
Text Color | White | |
Background Color | Black |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,95000 Kč | 1 395,95 Kč |
| 10 | 1 332,32300 Kč | 13 323,23 Kč |
| 25 | 1 249,17120 Kč | 31 229,28 Kč |
| 50 | 1 160,97940 Kč | 58 048,97 Kč |
| 100 | 1 077,61740 Kč | 107 761,74 Kč |
| Unit Price without VAT: | 1 395,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,09950 Kč |


