
C162A-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162A-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162A-FTW-LW65 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.23mm H x 3.00mm W |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,18000 Kč | 165,18 Kč |
| 10 | 160,17000 Kč | 1 601,70 Kč |
| 25 | 155,16480 Kč | 3 879,12 Kč |
| 50 | 150,15960 Kč | 7 507,98 Kč |
| 100 | 145,15430 Kč | 14 515,43 Kč |
| 250 | 139,52328 Kč | 34 880,82 Kč |
| 500 | 133,26664 Kč | 66 633,32 Kč |
| 1 000 | 127,63566 Kč | 127 635,66 Kč |
| Unit Price without VAT: | 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 199,86780 Kč |




