
C162A-BW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162A-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162A-BW-LW65 |
Description | 16X2 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 36.00mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.61mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.23mm H x 3.00mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,41000 Kč | 151,41 Kč |
| 10 | 146,82300 Kč | 1 468,23 Kč |
| 25 | 142,23440 Kč | 3 555,86 Kč |
| 50 | 137,64640 Kč | 6 882,32 Kč |
| 100 | 133,05810 Kč | 13 305,81 Kč |
| 250 | 127,84420 Kč | 31 961,05 Kč |
| 500 | 122,21324 Kč | 61 106,62 Kč |
| 1 000 | 116,99936 Kč | 116 999,36 Kč |
| Unit Price without VAT: | 151,41000 Kč |
|---|---|
| Unit Price with VAT: | 183,20610 Kč |




