
FLUKE-17XX-TL 2M | |
|---|---|
DigiKey Part Number | FLUKE-17XX-TL2M-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-17XX-TL 2M |
Description | TEST LEAD BANANA TO BANANA 59.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 78.7" (2000.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord 1000V (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 78.7" (2000.00mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,68000 Kč | 1 133,68 Kč |
| Unit Price without VAT: | 1 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,75280 Kč |










