
IR270 | |
|---|---|
DigiKey Part Number | IR270-ND |
Manufacturer | |
Manufacturer Product Number | IR270 |
Description | THERMO HANDHELD GUN COLOR ALERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Pouch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 020,30000 Kč | 2 020,30 Kč |
| Unit Price without VAT: | 2 020,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 444,56300 Kč |




