
IR1KIT | |
|---|---|
DigiKey Part Number | 1742-IR1KIT-ND |
Manufacturer | |
Manufacturer Product Number | IR1KIT |
Description | THERMO HANDHELD GUN -4-752F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -4 ~ 752°F (-20 ~ 400°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -4 ~ 752°F (-20 ~ 400°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold | |
Probe Type | Contact | |
Battery Cell Size | 9V | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,08000 Kč | 1 184,08 Kč |
| 2 | 1 088,95500 Kč | 2 177,91 Kč |
| 3 | 1 036,95000 Kč | 3 110,85 Kč |
| 5 | 974,89600 Kč | 4 874,48 Kč |
| 7 | 944,28000 Kč | 6 609,96 Kč |
| Unit Price without VAT: | 1 184,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,73680 Kč |


