Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD44H11G

DigiKey Part Number
NJVMJD44H11GOS-ND
Manufacturer
Manufacturer Product Number
NJVMJD44H11G
Description
TRANS NPN 80V 8A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD44H11G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.75 W
Mfr
Frequency - Transition
85MHz
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
1µA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 910 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
7513,80547 Kč1 035,41 Kč
15012,33980 Kč1 850,97 Kč
52510,25183 Kč5 382,21 Kč
1 0509,34751 Kč9 814,89 Kč
2 0258,62328 Kč17 462,14 Kč
5 0257,79847 Kč39 187,31 Kč
10 0507,35454 Kč73 913,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč

Other Suppliers on DigiKey

2 910In Stock
Ships from Flip Electronics