Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
FSSB256GBE-N500_View-B

FSSB256GBE-N500

DigiKey Part Number
3052-FSSB256GBE-N500-ND
Manufacturer
Manufacturer Product Number
FSSB256GBE-N500
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 381,94000 Kč3 381,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 381,94000 Kč
Unit Price with VAT:4 092,14740 Kč