
FEMC032GBB-T740 | |
|---|---|
DigiKey Part Number | 3052-FEMC032GBB-T740-ND |
Manufacturer | |
Manufacturer Product Number | FEMC032GBB-T740 |
Description | IC FLSH 256GBIT EMMC 5.1 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,44000 Kč | 2 096,44 Kč |
| 10 | 1 933,83200 Kč | 19 338,32 Kč |
| 25 | 1 870,38440 Kč | 46 759,61 Kč |
| 50 | 1 823,18920 Kč | 91 159,46 Kč |
| 100 | 1 776,84450 Kč | 177 684,45 Kč |
| Unit Price without VAT: | 2 096,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,69240 Kč |





