
FEMC008GTTE7-T13-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GTTE7-T13-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GTTE7-T13-16 |
Description | IC FLASH 64GBIT EMMC 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-FBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,44000 Kč | 821,44 Kč |
| 10 | 759,79200 Kč | 7 597,92 Kč |
| 25 | 735,45080 Kč | 18 386,27 Kč |
| 50 | 717,22020 Kč | 35 861,01 Kč |
| 100 | 699,22710 Kč | 69 922,71 Kč |
| 250 | 675,89876 Kč | 168 974,69 Kč |
| Unit Price without VAT: | 821,44000 Kč |
|---|---|
| Unit Price with VAT: | 993,94240 Kč |


