Parametric Equivalent

FDMS008GMC-1000 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GMC-1000-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GMC-1000 |
Description | MEM CARD SD 8GB UHS CLASS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology MLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS008GME-1004 | Flexxon Pte Ltd | 2 | 3052-FDMS008GME-1004-ND | 1 134,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 364,63800 Kč | 3 646,38 Kč |
| Unit Price without VAT: | 364,63800 Kč |
|---|---|
| Unit Price with VAT: | 441,21198 Kč |


