Memory Card SD™ 8GB UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS008GME-1004

DigiKey Part Number
3052-FDMS008GME-1004-ND
Manufacturer
Manufacturer Product Number
FDMS008GME-1004
Description
MEM CARD SD 8GB UHS CLASS 1 MLC
Customer Reference
Detailed Description
Memory Card SD™ 8GB UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
8GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
MLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
SD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 134,54000 Kč1 134,54 Kč
101 048,32300 Kč10 483,23 Kč
251 014,42000 Kč25 360,50 Kč
50989,09300 Kč49 454,65 Kč
100964,14560 Kč96 414,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 134,54000 Kč
Unit Price with VAT:1 372,79340 Kč