Parametric Equivalent

FDMS004GSG-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMS004GSG-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMS004GSG-1001 |
Description | MEM CARD SD 4GB UHS CLASS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS004GPC-1004 | Flexxon Pte Ltd | 0 | 3052-FDMS004GPC-1004-ND | 590,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 830,03900 Kč | 18 300,39 Kč |
| Unit Price without VAT: | 1 830,03900 Kč |
|---|---|
| Unit Price with VAT: | 2 214,34719 Kč |


