Parametric Equivalent

FDMS004GPC-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMS004GPC-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMS004GPC-1004 |
Description | MEM CARD SD 4GB UHS CLASS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS004GSG-1001 | Flexxon Pte Ltd | 0 | 3052-FDMS004GSG-1001-ND | 1 830,03900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,46000 Kč | 590,46 Kč |
| 10 | 546,76700 Kč | 5 467,67 Kč |
| 25 | 529,41000 Kč | 13 235,25 Kč |
| 50 | 516,39960 Kč | 25 819,98 Kč |
| 100 | 503,52780 Kč | 50 352,78 Kč |
| 250 | 486,80420 Kč | 121 701,05 Kč |
| Unit Price without VAT: | 590,46000 Kč |
|---|---|
| Unit Price with VAT: | 714,45660 Kč |


