Parametric Equivalent

FDMM004GME-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GME-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GME-1004 |
Description | MEM CRD MICRSD 4GB UHS CLS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB UHS Class 1 MLC |
Datasheet | Datasheet |
Category | Memory Size 4GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMM004GMC-1004 | Flexxon Pte Ltd | 0 | 3052-FDMM004GMC-1004-ND | 381,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,99000 Kč | 630,99 Kč |
| 10 | 584,20600 Kč | 5 842,06 Kč |
| 25 | 565,63560 Kč | 14 140,89 Kč |
| 50 | 551,71400 Kč | 27 585,70 Kč |
| 100 | 537,94150 Kč | 53 794,15 Kč |
| 250 | 520,05664 Kč | 130 014,16 Kč |
| Unit Price without VAT: | 630,99000 Kč |
|---|---|
| Unit Price with VAT: | 763,49790 Kč |






