FDMM004GMC-1004 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Flexxon Pte Ltd
In Stock: 0
Unit Price: 630,99000 Kč
Datasheet
Memory Card microSD™ 4GB UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM004GMC-1004

DigiKey Part Number
3052-FDMM004GMC-1004-ND
Manufacturer
Manufacturer Product Number
FDMM004GMC-1004
Description
MEM CRD MICRSD 4GB UHS CLS 1 MLC
Customer Reference
Detailed Description
Memory Card microSD™ 4GB UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
4GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
MLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMM004GME-1004Flexxon Pte Ltd03052-FDMM004GME-1004-ND630,99000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1381,11000 Kč381,11 Kč
10353,39600 Kč3 533,96 Kč
25342,35120 Kč8 558,78 Kč
50334,03620 Kč16 701,81 Kč
100325,79660 Kč32 579,66 Kč
250315,05400 Kč78 763,50 Kč
500307,07812 Kč153 539,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,11000 Kč
Unit Price with VAT:461,14310 Kč