FDMM002GSE-1001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 873,73000 Kč
Datasheet
Memory Card microSD™ 2GB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM002GSE-1001

DigiKey Part Number
3052-FDMM002GSE-1001-ND
Manufacturer
Manufacturer Product Number
FDMM002GSE-1001
Description
MEM CARD MICROSD 2GB CLSS 10 SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 2GB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
2GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
201 187,08000 Kč23 741,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 187,08000 Kč
Unit Price with VAT:1 436,36680 Kč