SQF-MSDS1-2G-21E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Flexxon Pte Ltd
In Stock: 0
Unit Price: 1 187,08000 Kč
Datasheet
Memory Card microSD™ 2GB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-MSDS1-2G-21E

DigiKey Part Number
SQF-MSDS1-2G-21E-ND
Manufacturer
Manufacturer Product Number
SQF-MSDS1-2G-21E
Description
MEM CARD MICROSD 2GB CLSS 10 SLC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 2GB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
microSD™
Memory Size
2GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1873,73000 Kč873,73 Kč
Manufacturers Standard Package
Unit Price without VAT:873,73000 Kč
Unit Price with VAT:1 057,21330 Kč