Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module 3.3V
FCSO002TBC-EF00_View-B

FCSO002TBC-EF00

DigiKey Part Number
3052-FCSO002TBC-EF00-ND
Manufacturer
Manufacturer Product Number
FCSO002TBC-EF00
Description
SSD 2TB M.2 MODULE TLC NVME 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
7.0GB/s
Speed - Write
6.85GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 270,41000 Kč9 270,41 Kč
108 523,67600 Kč85 236,76 Kč
258 237,91840 Kč205 947,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9 270,41000 Kč
Unit Price with VAT:11 217,19610 Kč