




PMU8218 D | |
|---|---|
DigiKey Part Number | 2166-PMU8218DTR-ND - Tape & Reel (TR) 2166-PMU8218DCT-ND - Cut Tape (CT) 2166-PMU8218DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMU8218 D |
Description | DC DC CONVERTER 0.6-5.5V 22W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | PMU8218 D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88.5% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Size / Dimension | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 5 | 114,06200 Kč | 570,31 Kč |
| 10 | 112,21300 Kč | 1 122,13 Kč |
| 25 | 109,81120 Kč | 2 745,28 Kč |
| 50 | 108,02640 Kč | 5 401,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 105,25880 Kč | 15 788,82 Kč |
| 300 | 103,54673 Kč | 31 064,02 Kč |
| 450 | 102,55702 Kč | 46 150,66 Kč |
| 750 | 101,32235 Kč | 75 991,76 Kč |
| 1 050 | 100,51643 Kč | 105 542,25 Kč |
| 1 500 | 99,66897 Kč | 149 503,46 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

